BTS141TCBUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1.708
Unit Price: 6,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.689
Unit Price: 3,06000 €
Datasheet

Similar


STMicroelectronics
In Stock: 941
Unit Price: 3,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.041
Unit Price: 3,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.765
Unit Price: 5,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.657
Unit Price: 5,46000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 12A PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS141TCBUMA1

DigiKey Part Number
BTS141TCBUMA1TR-ND - Tape & Reel (TR)
BTS141TCBUMA1CT-ND - Cut Tape (CT)
BTS141TCBUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS141TCBUMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO263-3
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 12A PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
60V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
12A
Rds On (Typ)
25mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes