Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BTS113AE3064NKSA1 | |
|---|---|
DigiKey Part Number | BTS113AE3064NKSA1-ND |
Manufacturer | |
Manufacturer Product Number | BTS113AE3064NKSA1 |
Description | MOSFET N-CH 60V 11.5A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 11.5A (Tc) 40W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 170mOhm @ 5.8A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Series | Vgs (Max) ±10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 560 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFZ14SPBF | Vishay Siliconix | 923 | IRFZ14SPBF-ND | 1,88000 € | Similar |
| IRFZ14STRLPBF | Vishay Siliconix | 0 | IRFZ14STRLPBF-ND | 0,67668 € | Similar |
| IRFZ24PBF | Vishay Siliconix | 1.656 | IRFZ24PBF-ND | 2,24000 € | Similar |
| IRLZ14SPBF | Vishay Siliconix | 0 | IRLZ14SPBF-ND | 1,97000 € | Similar |
| IRLZ14STRLPBF | Vishay Siliconix | 98 | IRLZ14STRLPBFCT-ND | 1,97000 € | Similar |




