


IRLZ14STRLPBF | |
|---|---|
DigiKey Part Number | IRLZ14STRLPBFTR-ND - Tape & Reel (TR) IRLZ14STRLPBFCT-ND - Cut Tape (CT) IRLZ14STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLZ14STRLPBF |
Description | MOSFET N-CH 60V 10A D2PAK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10A (Tc) 3.7W (Ta), 43W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 6A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 43W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,27700 € | 12,77 € |
| 100 | 0,86630 € | 86,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,65105 € | 520,84 € |
| 1.600 | 0,60077 € | 961,23 € |
| 2.400 | 0,57516 € | 1.380,38 € |
| 4.000 | 0,54639 € | 2.185,56 € |
| 5.600 | 0,52935 € | 2.964,36 € |
| 8.000 | 0,51280 € | 4.102,40 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |



