MFR Recommended

BTG7016A1EPWXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTG7016A1EPWXUMA1TR-ND - Tape & Reel (TR) 448-BTG7016A1EPWXUMA1CT-ND - Cut Tape (CT) 448-BTG7016A1EPWXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTG7016A1EPWXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 14TSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6.8A PG-TSDSO-14-22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 4.1V ~ 28V | |
Current - Output (Max) | 6.8A | |
Rds On (Typ) | 18mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14-22 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23700 € | 12,37 € |
| 25 | 1,12680 € | 28,17 € |
| 100 | 1,00510 € | 100,51 € |
| 250 | 0,94712 € | 236,78 € |
| 500 | 0,91222 € | 456,11 € |
| 1.000 | 0,88346 € | 883,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84795 € | 2.543,85 € |
| 6.000 | 0,83057 € | 4.983,42 € |
| 9.000 | 0,82187 € | 7.396,83 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |



