
BTG7003A1EPWXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTG7003A1EPWXUMA1TR-ND - Tape & Reel (TR) 448-BTG7003A1EPWXUMA1CT-ND - Cut Tape (CT) 448-BTG7003A1EPWXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTG7003A1EPWXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 14TSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 15.7A PG-TSDSO-14-22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 4.1V ~ 28V | |
Current - Output (Max) | 15.7A | |
Rds On (Typ) | 3.6mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14-22 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,16700 € | 21,67 € |
| 25 | 1,98800 € | 49,70 € |
| 100 | 1,79050 € | 179,05 € |
| 250 | 1,69640 € | 424,10 € |
| 500 | 1,63970 € | 819,85 € |
| 1.000 | 1,59301 € | 1.593,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,53534 € | 4.606,02 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |







