
BSZ180P03NS3GATMA1 | |
---|---|
DigiKey Part Number | 448-BSZ180P03NS3GATMA1TR-ND - Tape & Reel (TR) 448-BSZ180P03NS3GATMA1CT-ND - Cut Tape (CT) 448-BSZ180P03NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ180P03NS3GATMA1 |
Description | MOSFET P-CH 30V 9A/39.6A TSDSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9A (Ta), 39.6A (Tc) 2.1W (Ta), 40W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ180P03NS3GATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.1V @ 48µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2220 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,83000 € | 0,83 € |
10 | 0,50000 € | 5,00 € |
100 | 0,36230 € | 36,23 € |
500 | 0,27966 € | 139,83 € |
1.000 | 0,24229 € | 242,29 € |
2.000 | 0,23059 € | 461,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,19725 € | 986,25 € |
10.000 | 0,19131 € | 1.913,10 € |
15.000 | 0,18367 € | 2.755,05 € |
25.000 | 0,18046 € | 4.511,50 € |
Unit Price without VAT: | 0,83000 € |
---|---|
Unit Price with VAT: | 0,98770 € |