
BSZ120P03NS3GATMA1 | |
---|---|
DigiKey Part Number | BSZ120P03NS3GATMA1TR-ND - Tape & Reel (TR) BSZ120P03NS3GATMA1CT-ND - Cut Tape (CT) BSZ120P03NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ120P03NS3GATMA1 |
Description | MOSFET P-CH 30V 11A/40A 8TSDSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta), 40A (Tc) 2.1W (Ta), 52W (Tc) Surface Mount PG-TSDSON-8 |
cms-datasheet | cms-datasheet |
EDA/CAD Models | BSZ120P03NS3GATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.1V @ 73µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3360 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 0,90000 € | 0,90 € |
10 | 0,56200 € | 5,62 € |
100 | 0,36750 € | 36,75 € |
500 | 0,28376 € | 141,88 € |
1.000 | 0,24319 € | 243,19 € |
2.000 | 0,23410 € | 468,20 € |
Quantity | cms-unit-price | Ext Price |
---|---|---|
5.000 | 0,20446 € | 1.022,30 € |
10.000 | 0,19434 € | 1.943,40 € |
15.000 | 0,18660 € | 2.799,00 € |
25.000 | 0,18378 € | 4.594,50 € |
Unit Price without VAT: | 0,90000 € |
---|---|
Unit Price with VAT: | 1,07100 € |