
BSZ0904NSIATMA1 | |
|---|---|
DigiKey Part Number | BSZ0904NSIATMA1TR-ND - Tape & Reel (TR) BSZ0904NSIATMA1CT-ND - Cut Tape (CT) BSZ0904NSIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ0904NSIATMA1 |
Description | MOSFET N-CH 30V 18A/40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 40A (Tc) 2.1W (Ta), 37W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ0904NSIATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1463 pF @ 15 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 2.1W (Ta), 37W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-FL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61800 € | 6,18 € |
| 100 | 0,40460 € | 40,46 € |
| 500 | 0,31284 € | 156,42 € |
| 1.000 | 0,28331 € | 283,31 € |
| 2.000 | 0,25844 € | 516,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23153 € | 1.157,65 € |
| 10.000 | 0,21491 € | 2.149,10 € |
| 15.000 | 0,20644 € | 3.096,60 € |
| 25.000 | 0,19692 € | 4.923,00 € |
| 35.000 | 0,19129 € | 6.695,15 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |















