
BSZ0804LSATMA1 | |
|---|---|
DigiKey Part Number | 448-BSZ0804LSATMA1TR-ND - Tape & Reel (TR) 448-BSZ0804LSATMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BSZ0804LSATMA1 |
Description | MOSFET N-CH 100V 11A/40A TSDSON |
Customer Reference | |
Detailed Description | N-Channel 100 V 11A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ0804LSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 36µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 2.1W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8 FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.6mOhm @ 20A, 10V |

