
BSZ050N03MSGATMA1 | |
|---|---|
DigiKey Part Number | BSZ050N03MSGATMA1TR-ND - Tape & Reel (TR) BSZ050N03MSGATMA1CT-ND - Cut Tape (CT) BSZ050N03MSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ050N03MSGATMA1 |
Description | MOSFET N-CH 30V 15A/40A 8TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 40A (Tc) 2.1W (Ta), 48W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ050N03MSGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56300 € | 5,63 € |
| 100 | 0,36690 € | 36,69 € |
| 500 | 0,28246 € | 141,23 € |
| 1.000 | 0,25529 € | 255,29 € |
| 2.000 | 0,23241 € | 464,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20321 € | 1.016,05 € |
| 10.000 | 0,18816 € | 1.881,60 € |
| 15.000 | 0,18049 € | 2.707,35 € |
| 25.000 | 0,17188 € | 4.297,00 € |
| 35.000 | 0,16678 € | 5.837,30 € |
| 50.000 | 0,16351 € | 8.175,50 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |







