
BSZ0501NSIATMA1 | |
|---|---|
DigiKey Part Number | 448-BSZ0501NSIATMA1TR-ND - Tape & Reel (TR) 448-BSZ0501NSIATMA1CT-ND - Cut Tape (CT) 448-BSZ0501NSIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ0501NSIATMA1 |
Description | MOSFET N-CH 30V 25A/40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta), 40A (Tc) 2.1W (Ta), 50W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ0501NSIATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.1W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TSDSON-8-FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17576Q5B | Texas Instruments | 3.400 | 296-43635-1-ND | 1,69000 € | Similar |
| CSD17576Q5BT | Texas Instruments | 814 | 296-CSD17576Q5BTCT-ND | 2,04000 € | Similar |
| FDMS8023S | onsemi | 1.633 | FDMS8023SCT-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,09600 € | 10,96 € |
| 100 | 0,73790 € | 73,79 € |
| 500 | 0,58456 € | 292,28 € |
| 1.000 | 0,53524 € | 535,24 € |
| 2.000 | 0,50597 € | 1.011,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,44889 € | 2.244,45 € |
| 10.000 | 0,42118 € | 4.211,80 € |
| 15.000 | 0,41337 € | 6.200,55 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |









