Similar

BSZ033NE2LS5ATMA1 | |
|---|---|
DigiKey Part Number | 448-BSZ033NE2LS5ATMA1TR-ND - Tape & Reel (TR) 448-BSZ033NE2LS5ATMA1CT-ND - Cut Tape (CT) 448-BSZ033NE2LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ033NE2LS5ATMA1 |
Description | MOSFET N-CH 25V 18A/40A TSDSON |
Customer Reference | |
Detailed Description | N-Channel 25 V 18A (Ta), 40A (Tc) 2.1W (Ta), 30W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ033NE2LS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.3 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1230 pF @ 12 V |
Part Status Obsolete | Power Dissipation (Max) 2.1W (Ta), 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package PG-TSDSON-8-FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD16403Q5A | Texas Instruments | 13.064 | 296-24249-1-ND | 2,23000 € | Similar |











