BSZ023N04LSATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 427
Unit Price: 1,39000 €
Datasheet
N-Channel 40 V 22A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ023N04LSATMA1

DigiKey Part Number
BSZ023N04LSATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSZ023N04LSATMA1
Description
MOSFET N-CH 40V 22A/40A TSDSON
Customer Reference
Detailed Description
N-Channel 40 V 22A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8-FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.35mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2630 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-FL
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes