Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BSZ019N03LSATMA1 | |
|---|---|
DigiKey Part Number | BSZ019N03LSATMA1TR-ND - Tape & Reel (TR) BSZ019N03LSATMA1CT-ND - Cut Tape (CT) BSZ019N03LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ019N03LSATMA1 |
Description | MOSFET N-CH 30V 22A . 40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 22A (Ta). 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ019N03LSATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-FL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,15000 € | 11,50 € |
| 100 | 0,77570 € | 77,57 € |
| 500 | 0,61546 € | 307,73 € |
| 1.000 | 0,56393 € | 563,93 € |
| 2.000 | 0,53722 € | 1.074,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47369 € | 2.368,45 € |
| 10.000 | 0,44474 € | 4.447,40 € |
| 15.000 | 0,43891 € | 6.583,65 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |





















