Parametric Equivalent
Similar



BSS87H6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS87H6327XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS87H6327XTSA1 |
Description | MOSFET N-CH 240V 260MA SOT89-4 |
Customer Reference | |
Detailed Description | N-Channel 240 V 260mA (Ta) 1W (Ta) Surface Mount PG-SOT89-4-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 260mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 108µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 97 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT89-4-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16422 € | 164,22 € |
| 2.000 | 0,14852 € | 297,04 € |
| 3.000 | 0,14052 € | 421,56 € |
| 5.000 | 0,13152 € | 657,60 € |
| 7.000 | 0,12619 € | 883,33 € |
| 10.000 | 0,12100 € | 1.210,00 € |
| Unit Price without VAT: | 0,16422 € |
|---|---|
| Unit Price with VAT: | 0,19542 € |



