


BSS87H6327FTSA1 | |
|---|---|
DigiKey Part Number | BSS87H6327FTSA1TR-ND - Tape & Reel (TR) BSS87H6327FTSA1CT-ND - Cut Tape (CT) BSS87H6327FTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS87H6327FTSA1 |
Description | MOSFET N-CH 240V 260MA SOT89-4 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 240 V 260mA (Ta) 1W (Ta) Surface Mount PG-SOT89-4-2 |
Datasheet | Datasheet |
EDA/CAD Models | BSS87H6327FTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 260mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 108µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 97 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT89-4-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42300 € | 4,23 € |
| 100 | 0,27290 € | 27,29 € |
| 500 | 0,20780 € | 103,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18680 € | 186,80 € |
| 2.000 | 0,16913 € | 338,26 € |
| 3.000 | 0,16011 € | 480,33 € |
| 5.000 | 0,14998 € | 749,90 € |
| 7.000 | 0,14398 € | 1.007,86 € |
| 10.000 | 0,13815 € | 1.381,50 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |




