MFR Recommended

BSS139H6906XTSA1 | |
|---|---|
DigiKey Part Number | 448-BSS139H6906XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS139H6906XTSA1 |
Description | MOSFET N-CH 250V 100MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 250 V 100mA (Ta) 360mW (Ta) Surface Mount PG-SOT23-3-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSS139H6906XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 3.5 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 76 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 360mW (Ta) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23-3-5 |
Drive Voltage (Max Rds On, Min Rds On) 0V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14Ohm @ 100mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1V @ 56µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS139H6327XTSA1 | Infineon Technologies | 13.231 | BSS139H6327XTSA1CT-ND | 0,57000 € | MFR Recommended |


