N-Channel, Depletion Mode 250 V 100mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS139H6327XTSA1

DigiKey Part Number
BSS139H6327XTSA1TR-ND - Tape & Reel (TR)
BSS139H6327XTSA1CT-ND - Cut Tape (CT)
BSS139H6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS139H6327XTSA1
Description
MOSFET N-CH 250V 100MA SOT23-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 250 V 100mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BSS139H6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 5 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
76 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
360mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
250 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT23
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
14Ohm @ 100µA, 10V
Base Product Number
Vgs(th) (Max) @ Id
1V @ 56µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.231
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,34900 €3,49 €
1000,22330 €22,33 €
5000,16888 €84,44 €
1.0000,15132 €151,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12898 €386,94 €
6.0000,11772 €706,32 €
9.0000,11199 €1.007,91 €
15.0000,10554 €1.583,10 €
21.0000,10172 €2.136,12 €
30.0000,09801 €2.940,30 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €