Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar



BSS138W L6327 | |
|---|---|
DigiKey Part Number | BSS138WL6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS138W L6327 |
Description | MOSFET N-CH 60V 280MA SOT323-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 280mA (Ta) 500mW (Ta) Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.4V @ 26µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 43 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-SOT323 |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 220mA, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS138WH6327XTSA1 | Infineon Technologies | 44.725 | BSS138WH6327XTSA1CT-ND | 0,25000 € | Parametric Equivalent |
| BSS138WH6433XTMA1 | Infineon Technologies | 9.960 | BSS138WH6433XTMA1CT-ND | 0,27000 € | Parametric Equivalent |
| 2N7002BKW,115 | Nexperia USA Inc. | 9.971 | 1727-4788-1-ND | 0,18000 € | Similar |
| 2N7002PW,115 | Nexperia USA Inc. | 7 | 1727-4793-1-ND | 0,20000 € | Similar |
| BSS138W | onsemi | 0 | BSS138WCT-ND | 0,50000 € | Similar |





