


BSS138WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS138WH6327XTSA1TR-ND - Tape & Reel (TR) BSS138WH6327XTSA1CT-ND - Cut Tape (CT) BSS138WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138WH6327XTSA1 |
Description | MOSFET N-CH 60V 280MA SOT323-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 280mA (Ta) 500mW (Ta) Surface Mount PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138WH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 26µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 43 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 $ | 0,30 $ |
| 10 | 0,18100 $ | 1,81 $ |
| 100 | 0,11260 $ | 11,26 $ |
| 500 | 0,08290 $ | 41,45 $ |
| 1.000 | 0,07327 $ | 73,27 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06270 $ | 188,10 $ |
| 6.000 | 0,05632 $ | 337,92 $ |
| 9.000 | 0,05307 $ | 477,63 $ |
| 15.000 | 0,04941 $ | 741,15 $ |
| 21.000 | 0,04724 $ | 992,04 $ |
| 30.000 | 0,04513 $ | 1.353,90 $ |
| Unit Price without VAT: | 0,30000 $ |
|---|---|
| Unit Price with VAT: | 0,35700 $ |













