BSS138W E6433 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 50.902
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 9.960
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.971
Unit Price: 0,18000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,50000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,49000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,23000 €
Datasheet
N-Channel 60 V 280mA (Ta) 500mW (Ta) Surface Mount PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 280mA (Ta) 500mW (Ta) Surface Mount PG-SOT323
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSS138W E6433

DigiKey Part Number
BSS138WE6433-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS138W E6433
Description
MOSFET N-CH 60V 280MA SOT323-3
Customer Reference
Detailed Description
N-Channel 60 V 280mA (Ta) 500mW (Ta) Surface Mount PG-SOT323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.4V @ 26µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
43 pF @ 25 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PG-SOT323
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSS138WH6327XTSA1Infineon Technologies50.902BSS138WH6327XTSA1CT-ND0,25000 €Parametric Equivalent
BSS138WH6433XTMA1Infineon Technologies9.960BSS138WH6433XTMA1CT-ND0,27000 €Parametric Equivalent
2N7002BKW,115Nexperia USA Inc.9.9711727-4788-1-ND0,18000 €Similar
2N7002PW,115Nexperia USA Inc.71727-4793-1-ND0,20000 €Similar
BSS138Wonsemi0BSS138WCT-ND0,50000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04492 €449,20 €
20.0000,04093 €818,60 €
30.0000,03890 €1.167,00 €
50.0000,03662 €1.831,00 €
70.0000,03526 €2.468,20 €
100.0000,03395 €3.395,00 €
250.0000,03198 €7.995,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04492 €
Unit Price with VAT:0,05345 €