BSR316PL6327HTSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1.733
Unit Price: 0,61000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 52.865
Unit Price: 1,41000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.172
Unit Price: 0,71000 €
Datasheet
P-Channel 100 V 360mA (Ta) 500mW (Ta) Surface Mount PG-SC59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSR316PL6327HTSA1

DigiKey Part Number
BSR316PL6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSR316PL6327HTSA1
Description
MOSFET P-CH 100V 360MA SC59
Customer Reference
Detailed Description
P-Channel 100 V 360mA (Ta) 500mW (Ta) Surface Mount PG-SC59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.8Ohm @ 360mA, 10V
Vgs(th) (Max) @ Id
1V @ 170µA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
165 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SC59-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes