
ZVP3310FTA | |
|---|---|
DigiKey Part Number | ZVP3310FTR-ND - Tape & Reel (TR) ZVP3310FCT-ND - Cut Tape (CT) ZVP3310FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVP3310FTA |
Description | MOSFET P-CH 100V 75MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 75mA (Ta) 330mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZVP3310FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 20Ohm @ 150mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 330mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43200 € | 4,32 € |
| 100 | 0,27820 € | 27,82 € |
| 500 | 0,21206 € | 106,03 € |
| 1.000 | 0,19073 € | 190,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16364 € | 490,92 € |
| 6.000 | 0,14999 € | 899,94 € |
| 9.000 | 0,14303 € | 1.287,27 € |
| 15.000 | 0,13521 € | 2.028,15 € |
| 21.000 | 0,13058 € | 2.742,18 € |
| 30.000 | 0,12609 € | 3.782,70 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |










