Parametric Equivalent
Parametric Equivalent

BSP60E6327HTSA1 | |
|---|---|
DigiKey Part Number | BSP60E6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSP60E6327HTSA1 |
Description | TRANS PNP DARL 45V 1A SOT223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 45 V 1 A 200MHz 1.5 W Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 500mA, 10V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT223-4 |
Vce Saturation (Max) @ Ib, Ic 1.8V @ 1mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSP60H6327XTSA1 | Infineon Technologies | 7.000 | BSP60H6327XTSA1-ND | 0,16148 € | Parametric Equivalent |
| BSP60,115 | Nexperia USA Inc. | 108 | 1727-5429-1-ND | 0,75000 € | Direct |
| BSP60 | Rochester Electronics, LLC | 31.070 | 2156-BSP60-ND | 0,17848 € | Parametric Equivalent |
| BSP60E6327 | Rochester Electronics, LLC | 28.791 | 2156-BSP60E6327-ND | 0,17848 € | Parametric Equivalent |




