
BSP60 | |
|---|---|
DigiKey Part Number | 2156-BSP60-ND |
Manufacturer | |
Manufacturer Product Number | BSP60 |
Description | TRANS PNP DARL 45V 1A SOT2234-21 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 45 V 1 A 200MHz 1.5 W Surface Mount PG-SOT223-4-21 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 500mA, 10V |
Packaging Bulk | Power - Max 1.5 W |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 1.8V @ 1mA, 1A | Supplier Device Package PG-SOT223-4-21 |
| Bulk: | 31070 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.416 | 0,17848 € | 252,73 € |
| Unit Price without VAT: | 0,17848 € |
|---|---|
| Unit Price with VAT: | 0,21239 € |

