Direct
Similar

BSP372L6327HTSA1 | |
|---|---|
DigiKey Part Number | BSP372L6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSP372L6327HTSA1 |
Description | MOSFET N-CH 100V 1.7A SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.7A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±14V |
Series | Input Capacitance (Ciss) (Max) @ Vds 520 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 1.8W (Ta) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT223-4 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 310mOhm @ 1.7A, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSP372NH6327XTSA1 | Infineon Technologies | 57.231 | BSP372NH6327XTSA1CT-ND | 1,00000 € | Direct |
| DMN10H220LE-13 | Diodes Incorporated | 0 | DMN10H220LE-13DICT-ND | 0,90000 € | Similar |



