Similar



BSP318SL6327HTSA1 | |
|---|---|
DigiKey Part Number | BSP318SL6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSP318SL6327HTSA1 |
Description | MOSFET N-CH 60V 2.6A SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.6A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4-21 |
Datasheet | Datasheet |
EDA/CAD Models | BSP318SL6327HTSA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 20µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 380 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1.8W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-SOT223-4-21 |
Rds On (Max) @ Id, Vgs 90mOhm @ 2.6A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN6068SE-13 | Diodes Incorporated | 36.140 | DMN6068SE-13CT-ND | 0,63000 € | Similar |
| NDT3055 | onsemi | 12.432 | NDT3055CT-ND | 1,41000 € | Similar |
| NDT3055L | onsemi | 1.808 | NDT3055LCT-ND | 1,49000 € | Similar |
| STN3NF06 | STMicroelectronics | 367 | 497-4764-1-ND | 0,75000 € | Similar |
| STN3NF06L | STMicroelectronics | 1.625 | 497-3177-1-ND | 1,45000 € | Similar |





