Direct



BSP296NL6327HTSA1 | |
|---|---|
DigiKey Part Number | BSP296NL6327HTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSP296NL6327HTSA1 |
Description | MOSFET N-CH 100V 1.2A SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.2A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Category | Vgs(th) (Max) @ Id 1.8V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.7 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 152.7 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1.8W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-SOT223-4 |
Rds On (Max) @ Id, Vgs 600mOhm @ 1.2A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSP296NH6327XTSA1 | Infineon Technologies | 3.008 | BSP296NH6327XTSA1CT-ND | 1,06000 € | Direct |


