N-Channel 100 V 1.2A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 1.2A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSP296NH6327XTSA1

DigiKey Part Number
BSP296NH6327XTSA1TR-ND - Tape & Reel (TR)
BSP296NH6327XTSA1CT-ND - Cut Tape (CT)
BSP296NH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP296NH6327XTSA1
Description
MOSFET N-CH 100V 1.2A SOT223-4
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 1.2A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
BSP296NH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
6.7 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
152.7 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
1.8W (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT223-4
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
600mOhm @ 1.2A, 10V
Base Product Number
Vgs(th) (Max) @ Id
1.8V @ 100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,56700 €5,67 €
1000,36970 €36,97 €
5000,28488 €142,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25757 €257,57 €
2.0000,23457 €469,14 €
3.0000,22285 €668,55 €
5.0000,20967 €1.048,35 €
7.0000,20187 €1.413,09 €
10.0000,19429 €1.942,90 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €