Direct
Similar
Similar



BSP296L6327HTSA1 | |
|---|---|
DigiKey Part Number | BSP296L6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSP296L6327HTSA1 |
Description | MOSFET N-CH 100V 1.1A SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.1A (Ta) 1.79W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 1.1A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 400µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 364 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.79W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case |




