


BSP170IATMA1 | |
|---|---|
DigiKey Part Number | 448-BSP170IATMA1TR-ND - Tape & Reel (TR) 448-BSP170IATMA1CT-ND - Cut Tape (CT) 448-BSP170IATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP170IATMA1 |
Description | BSP170IATMA1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.88A (Ta), 3.2A (Tc) 1.8W (Ta), 5W (Tc) Surface Mount PG-SOT223-4-U01 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 260mOhm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 550 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4-U01 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 100 | 0,25170 € | 25,17 € |
| 500 | 0,19156 € | 95,78 € |
| 1.000 | 0,17216 € | 172,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14307 € | 429,21 € |
| 6.000 | 0,13101 € | 786,06 € |
| 9.000 | 0,12487 € | 1.123,83 € |
| 15.000 | 0,11796 € | 1.769,40 € |
| 21.000 | 0,11387 € | 2.391,27 € |
| 30.000 | 0,11174 € | 3.352,20 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

