P-Channel 60 V 1.1A (Ta) 1.8W (Ta), 4.2W (Tc) Surface Mount PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 1.1A (Ta) 1.8W (Ta), 4.2W (Tc) Surface Mount PG-SOT223-4
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

ISP75DP06LMXTSA1

DigiKey Part Number
448-ISP75DP06LMXTSA1TR-ND - Tape & Reel (TR)
448-ISP75DP06LMXTSA1CT-ND - Cut Tape (CT)
448-ISP75DP06LMXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISP75DP06LMXTSA1
Description
MOSFET P-CH 60V 1.1A SOT223-4
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 1.1A (Ta) 1.8W (Ta), 4.2W (Tc) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
ISP75DP06LMXTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
750mOhm @ 1.1A, 10V
Vgs(th) (Max) @ Id
2V @ 77µA
Gate Charge (Qg) (Max) @ Vgs
4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
120 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta), 4.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.591
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33200 €3,32 €
1000,21270 €21,27 €
5000,16088 €80,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14416 €144,16 €
2.0000,13009 €260,18 €
3.0000,12291 €368,73 €
5.0000,11483 €574,15 €
7.0000,11005 €770,35 €
10.0000,10540 €1.054,00 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €