
BSP 60 E6433 | |
|---|---|
DigiKey Part Number | BSP60E6433-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSP 60 E6433 |
Description | TRANS PNP DARL 45V 1A SOT223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 45 V 1 A 200MHz 1.5 W Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 1.8V @ 1mA, 1A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 500mA, 10V | |
Power - Max | 1.5 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | PG-SOT223-4 | |
Base Product Number |



