
FZT705TA | |
|---|---|
DigiKey Part Number | FZT705TR-ND - Tape & Reel (TR) FZT705CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT705TA |
Description | TRANS PNP DARL 120V 2A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 120 V 2 A 160MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 2mA, 2A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 3000 @ 1A, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,72100 € | 7,21 € |
| 100 | 0,47560 € | 47,56 € |
| 500 | 0,37006 € | 185,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33609 € | 336,09 € |
| 2.000 | 0,30751 € | 615,02 € |
| 3.000 | 0,29294 € | 878,82 € |
| 5.000 | 0,27657 € | 1.382,85 € |
| 7.000 | 0,26688 € | 1.868,16 € |
| 10.000 | 0,25746 € | 2.574,60 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |








