Similar
Similar

BSO350N03 | |
|---|---|
DigiKey Part Number | BSO350N03INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSO350N03 |
Description | MOSFET 2N-CH 30V 5A 8DSO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A 1.4W Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5A | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 6µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.7nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 480pF @ 15V | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |



