Direct
Similar

BSO201SPNTMA1 | |
|---|---|
DigiKey Part Number | BSO201SPNTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSO201SPNTMA1 |
Description | MOSFET P-CH 20V 14.9A 8DSO |
Customer Reference | |
Detailed Description | P-Channel 20 V 14.9A (Ta) 2.5W (Ta) Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8mOhm @ 14.9A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 128 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 5962 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-DSO-8 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSO201SPHXUMA1 | Infineon Technologies | 8.464 | BSO201SPHXUMA1CT-ND | 2,37000 € | Direct |
| SI4463CDY-T1-GE3 | Vishay Siliconix | 9.980 | SI4463CDY-T1-GE3CT-ND | 1,33000 € | Similar |



