
BSO201SPHXUMA1 | |
---|---|
DigiKey Part Number | BSO201SPHXUMA1TR-ND - Tape & Reel (TR) BSO201SPHXUMA1CT-ND - Cut Tape (CT) BSO201SPHXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSO201SPHXUMA1 |
Description | MOSFET P-CH 20V 12A 8DSO |
Customer Reference | |
Detailed Description | P-Channel 20 V 12A (Ta) 1.6W (Ta) Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSO201SPHXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 14.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 88 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 9600 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,30000 € | 1,30 € |
10 | 0,81300 € | 8,13 € |
100 | 0,68730 € | 68,73 € |
500 | 0,65120 € | 325,60 € |
1.000 | 0,63626 € | 636,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,54895 € | 1.372,38 € |
5.000 | 0,51983 € | 2.599,15 € |
Unit Price without VAT: | 1,30000 € |
---|---|
Unit Price with VAT: | 1,54700 € |