BSO200N03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,81000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 9.516
Unit Price: 0,96000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,20779 €
Datasheet

Similar


Diodes Incorporated
In Stock: 805
Unit Price: 1,01000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 3.822
Unit Price: 2,18000 €
Datasheet
Mosfet Array 30V 6.6A 1.4W Surface Mount PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSO200N03

DigiKey Part Number
BSO200N03INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSO200N03
Description
MOSFET 2N-CH 30V 6.6A 8DSO
Customer Reference
Detailed Description
Mosfet Array 30V 6.6A 1.4W Surface Mount PG-DSO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6.6A
Rds On (Max) @ Id, Vgs
20mOhm @ 7.9A, 10V
Vgs(th) (Max) @ Id
2V @ 13µA
Gate Charge (Qg) (Max) @ Vgs
8nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
1010pF @ 15V
Power - Max
1.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes