
BSO130P03SHXUMA1 | |
---|---|
DigiKey Part Number | BSO130P03SHXUMA1TR-ND - Tape & Reel (TR) BSO130P03SHXUMA1CT-ND - Cut Tape (CT) BSO130P03SHXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSO130P03SHXUMA1 |
Description | MOSFET P-CH 30V 9.2A 8DSO |
Customer Reference | |
Detailed Description | P-Channel 30 V 9.2A (Ta) 1.56W (Ta) Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSO130P03SHXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 11.7A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 140µA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3520 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8 | |
Package / Case | ||
Base Product Number |