Similar

BSM75GB120DN2HOSA1 | |
|---|---|
DigiKey Part Number | BSM75GB120DN2HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM75GB120DN2HOSA1 |
Description | IGBT MOD 1200V 105A 625W MOD |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1200 V 105 A 625 W Chassis Mount Module |
Category | Current - Collector Cutoff (Max) 1.5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 5.5 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Half Bridge | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 105 A | Package / Case Module |
Power - Max 625 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 3V @ 15V, 75A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF200R17KE3HOSA1 | Infineon Technologies | 20 | 448-FF200R17KE3HOSA1-ND | 115,48000 € | Similar |


