


BSL307SPT | |
|---|---|
DigiKey Part Number | BSL307SPT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSL307SPT |
Description | MOSFET P-CH 30V 5.5A TSOP-6 |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 40µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 805 pF @ 25 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-TSOP6-6 |
Rds On (Max) @ Id, Vgs 43mOhm @ 5.5A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO6403 | Alpha & Omega Semiconductor Inc. | 0 | 785-1070-1-ND | 0,73000 € | Similar |
| CPH6350-TL-W | onsemi | 210.003 | CPH6350-TL-WOSCT-ND | 0,65000 € | Similar |
| FDC658P | onsemi | 10.587 | FDC658PCT-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18759 € | 562,77 € |
| 6.000 | 0,17256 € | 1.035,36 € |
| 9.000 | 0,16490 € | 1.484,10 € |
| 15.000 | 0,15630 € | 2.344,50 € |
| 21.000 | 0,15120 € | 3.175,20 € |
| 30.000 | 0,15001 € | 4.500,30 € |
| Unit Price without VAT: | 0,18759 € |
|---|---|
| Unit Price with VAT: | 0,22323 € |




