Similar



BSL307SP | |
|---|---|
DigiKey Part Number | BSL307SPINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSL307SP |
Description | MOSFET P-CH 30V 5.5A TSOP-6 |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 40µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 805 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-TSOP6-6 |
Rds On (Max) @ Id, Vgs 43mOhm @ 5.5A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC610PZ | onsemi | 544 | FDC610PZCT-ND | 0,76000 € | Similar |
| FDC640P | onsemi | 100 | FDC640PCT-ND | 0,99000 € | Similar |
| FDC658AP | onsemi | 23.246 | FDC658APCT-ND | 0,81000 € | Similar |
| FDC658P | onsemi | 10.587 | FDC658PCT-ND | 1,10000 € | Similar |
| PJS6403_S1_00001 | Panjit International Inc. | 2.709 | 3757-PJS6403_S1_00001CT-ND | 0,38000 € | Similar |




