Similar
Similar

BSL211SPT | |
|---|---|
DigiKey Part Number | BSL211SPXTINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSL211SPT |
Description | MOSFET P-CH 20V 4.7A TSOP-6 |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.7A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 25µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.4 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 654 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package PG-TSOP6-6 |
Rds On (Max) @ Id, Vgs 67mOhm @ 4.7A, 4.5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2033UVT-7 | Diodes Incorporated | 2.090 | 31-DMP2033UVT-7CT-ND | 0,62000 € | Similar |
| FDC640P | onsemi | 100 | FDC640PCT-ND | 0,99000 € | Similar |
| FDC642P | onsemi | 7.291 | FDC642PCT-ND | 0,76000 € | Similar |
| PMN48XP,115 | Nexperia USA Inc. | 159.006 | 1727-6483-1-ND | 0,68000 € | Similar |




