MFR Recommended
Similar
Similar

BSC883N03LSGATMA1 | |
|---|---|
DigiKey Part Number | BSC883N03LSGATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSC883N03LSGATMA1 |
Description | MOSFET N-CH 34V 17A/98A TDSON |
Customer Reference | |
Detailed Description | N-Channel 34 V 17A (Ta), 98A (Tc) 2.5W (Ta), 57W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2800 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 57W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 34 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC042N03LSGATMA1 | Infineon Technologies | 17.286 | BSC042N03LSGATMA1CT-ND | 1,51000 € | MFR Recommended |
| CSD17581Q3A | Texas Instruments | 3.209 | 296-47754-1-ND | 1,00000 € | Similar |
| FDMS8027S | onsemi | 2.162 | FDMS8027SCT-ND | 1,06000 € | Similar |
| RS1E200GNTB | Rohm Semiconductor | 2.252 | RS1E200GNTBCT-ND | 1,13000 € | Similar |





