
BSC252N10NSFGATMA1 | |
|---|---|
DigiKey Part Number | BSC252N10NSFGATMA1TR-ND - Tape & Reel (TR) BSC252N10NSFGATMA1CT-ND - Cut Tape (CT) BSC252N10NSFGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC252N10NSFGATMA1 |
Description | MOSFET N-CH 100V 7.2A/40A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.2A (Ta), 40A (Tc) 78W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC252N10NSFGATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 43µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 78W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 25.2mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 0,98300 € | 9,83 € |
| 100 | 0,65860 € | 65,86 € |
| 500 | 0,51934 € | 259,67 € |
| 1.000 | 0,47452 € | 474,52 € |
| 2.000 | 0,43796 € | 875,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39606 € | 1.980,30 € |
| 10.000 | 0,37087 € | 3.708,70 € |
| 15.000 | 0,35805 € | 5.370,75 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |










