P-Channel 30 V 9.9A (Ta), 12.5A (Tc) 2.5W (Ta), 63W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC200P03LSGAUMA1

DigiKey Part Number
BSC200P03LSGAUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSC200P03LSGAUMA1
Description
MOSFET P-CH 30V 9.9/12.5A 8TDSON
Customer Reference
Detailed Description
P-Channel 30 V 9.9A (Ta), 12.5A (Tc) 2.5W (Ta), 63W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
20mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id
2.2V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
48.5 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2430 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 63W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.