PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC190N15NS3GATMA1

DigiKey Part Number
BSC190N15NS3GATMA1TR-ND - Tape & Reel (TR)
BSC190N15NS3GATMA1CT-ND - Cut Tape (CT)
BSC190N15NS3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC190N15NS3GATMA1
Description
MOSFET N-CH 150V 50A TDSON-8-1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 50A (Tc) 125W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
BSC190N15NS3GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
19mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2420 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.541
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,43000 €2,43 €
101,56700 €15,67 €
1001,07880 €107,88 €
5000,88378 €441,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,72205 €3.610,25 €
Manufacturers Standard Package
Unit Price without VAT:2,43000 €
Unit Price with VAT:2,89170 €