
BSC152N15LS5ATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC152N15LS5ATMA1TR-ND - Tape & Reel (TR) 448-BSC152N15LS5ATMA1CT-ND - Cut Tape (CT) 448-BSC152N15LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC152N15LS5ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 8.9A (Ta), 55A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 15.2mOhm @ 29A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.3V @ 60µA |
Series | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 75 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 96W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,52700 € | 15,27 € |
| 100 | 1,03820 € | 103,82 € |
| 500 | 0,82874 € | 414,37 € |
| 1.000 | 0,76141 € | 761,41 € |
| 2.000 | 0,70479 € | 1.409,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,64355 € | 3.217,75 € |
| 10.000 | 0,60574 € | 6.057,40 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |











