
BSC100N06LS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC100N06LS3GATMA1TR-ND - Tape & Reel (TR) BSC100N06LS3GATMA1CT-ND - Cut Tape (CT) BSC100N06LS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC100N06LS3GATMA1 |
Description | MOSFET N-CH 60V 12A/50A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Ta), 50A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC100N06LS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 23µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3500 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,96700 € | 9,67 € |
| 100 | 0,64710 € | 64,71 € |
| 500 | 0,50992 € | 254,96 € |
| 1.000 | 0,46577 € | 465,77 € |
| 2.000 | 0,42864 € | 857,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38846 € | 1.942,30 € |
| 10.000 | 0,36364 € | 3.636,40 € |
| 15.000 | 0,35101 € | 5.265,15 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

















