
BSC100N03MSGATMA1 | |
|---|---|
DigiKey Part Number | BSC100N03MSGATMA1TR-ND - Tape & Reel (TR) BSC100N03MSGATMA1CT-ND - Cut Tape (CT) BSC100N03MSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC100N03MSGATMA1 |
Description | MOSFET N-CH 30V 12A/44A TDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta), 44A (Tc) 2.5W (Ta), 30W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC100N03MSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC0909NSATMA1 | Infineon Technologies | 0 | BSC0909NSATMA1CT-ND | 0,80000 € | MFR Recommended |
| CSD17302Q5A | Texas Instruments | 17.938 | 296-25854-1-ND | 1,51000 € | Similar |
| CSD17307Q5A | Texas Instruments | 169.566 | 296-25857-1-ND | 1,09000 € | Similar |
| CSD17322Q5A | Texas Instruments | 2.472 | 296-29018-1-ND | 1,56000 € | Similar |
| CSD17507Q5A | Texas Instruments | 3.210 | 296-27791-1-ND | 1,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22877 € | 1.143,85 € |
| 10.000 | 0,21258 € | 2.125,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |








